There are no models available for this part yet.
Overview of EB50-03-D-180 by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3822AI-1CF-33EB500.000000 | SiTime | SiT3822 voltage controlled oscillator | |
SiT3822AC-1C2-33EB500.000000 | SiTime | SiT3822 voltage controlled oscillator | |
SIT9005AC-13D33EB50.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for EB50-03-D-180 by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
737-EB50-03-D-180
|
Mouser Electronics | Pluggable Terminal Blocks PCB PLUG BLOCK STR 3P 5.08MM GR RoHS RoHS: Compliant | 0 |
|
$0.6130 / $0.6270 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.6910 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6000 / $1.2580 | Buy Now |