There are no models available for this part yet.
Overview of EB50-12-I2 by BB Battery
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3822AI-1CF-33EB500.000000 | SiTime | SiT3822 voltage controlled oscillator | |
SiT3822AC-1C2-33EB500.000000 | SiTime | SiT3822 voltage controlled oscillator | |
SIT9005AC-13D33EB50.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for EB50-12-I2 by BB Battery
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2146-EB50-12-I2-CHP
|
DigiKey | BATTERY LEAD ACID 12V 50AH Min Qty: 1 Lead time: 20 Weeks Container: Bulk, Box |
50 In Stock |
|
$144.4300 / $291.0200 | Buy Now |