-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TXR40AZ00-1006BI |
1 In Stock |
|
$78.8500 / $97.5800 | Buy Now |
DISTI #
EB9459-000
|
TTI | Circular MIL Spec Backshells TXR40AZ00-1006BI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 133 In Stock |
|
$62.8900 | Buy Now |
DISTI #
000000000005530248
|
Sager | Circular MIL Spec Backshells TXR40AZ00-1006BI | 0 |
|
Buy Now | |
|
Master Electronics | TXR40AZ00-1006BI |
1 In Stock |
|
$78.8500 / $97.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EB9459-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EB9459-000
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.3 inch | |
Cable Entry-Min | 0.188 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |