-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 9A BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EB9471-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring RA Aluminum Alloy Black Zinc Nickel Entry Size 4 - Bulk (Alt: EB9471-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 3 Days Container: Bulk | 8 Factory Stock |
|
$130.5906 / $157.1514 | Buy Now |
DISTI #
RYCTXR40AZ90-0804BI
|
Heilind Electronics | TXR40AZ90-0804BI | Americas - 0 in Stock75 On Order |
|
$139.9851 / $165.1792 | Buy Now |
|
Onlinecomponents.com | TXR40AZ90-0804BI |
27 Partner Stock |
|
$137.6200 / $354.9400 | Buy Now |
DISTI #
EB9471-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AZ90-0804BI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$138.2800 / $354.0300 | Buy Now |
DISTI #
EB9471000-TEC
|
TME | EB9471-000 Min Qty: 1 | 27 |
|
$183.2006 / $219.8345 | Buy Now |
DISTI #
RYCTXR40AZ90-0804BI
|
Interstate Connecting Components | TXR40AZ90-0804BI | 025 On Order |
|
$139.9851 / $165.1792 | Buy Now |
DISTI #
000000000005142176
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40AZ90-0804BI Min Qty: 1 | 0 |
|
$88.6300 / $170.8900 | Buy Now |
DISTI #
EB9471-000
|
Avnet Abacus | (Alt: EB9471-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S425202215906
|
Chip1Stop | Unclassified RoHS: Compliant | 27 |
|
$154.0000 / $178.0000 | Buy Now |
|
Master Electronics | TXR40AZ90-0804BI |
27 Partner Stock |
|
$137.6200 / $354.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EB9471-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EB9471-000
TE Connectivity
CONN BACKSHELL ADPT SZ 9A BLK
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.125 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |