There are no models available for this part yet.
Overview of EB9478-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EB9478-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-EB9478-000-ND
|
DigiKey | Connector Accessory, 0.313in Min Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
32 In Stock |
|
$257.4800 / $278.0800 | Buy Now | |
DISTI #
EB9478-000
|
Avnet Americas | Connector Accessories Tinel-Lock Backshell with Ring Size 15 R/A Aluminum Alloy Zinc Nickel Finish Black - Bulk (Alt: EB9478-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$215.0196 / $258.7524 | Buy Now | |
DISTI #
571-EB9478-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40AZ90-1410AI RoHS: Compliant | 0 |
|
$230.8700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks Container: Box | 0Box |
|
$233.6200 | Buy Now | ||
DISTI #
RYCTXR40AZ90-1410AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AZ90-1410AI EB9478-000 | Americas - 0 in Stock |
|
$267.9706 / $271.9702 | Buy Now | |
Onlinecomponents.com | TXR40AZ90-1410AI RoHS: Compliant |
32 Partner Stock |
|
$248.4200 / $274.2800 | Buy Now | ||
DISTI #
EB9478000-TEC
|
TME | EB9478-000 Min Qty: 1 | 32 |
|
$254.0589 / $304.8707 | Buy Now | |
DISTI #
RYCTXR40AZ90-1410AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AZ90-1410AI EB9478-000 | 0 |
|
$267.9706 / $271.9702 | Buy Now | |
Powell Electronics | Tinel-Lock Min Qty: 25 | 52 |
|
$147.2900 / $280.3400 | Buy Now | ||
DISTI #
000000000005739676
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40AZ90-1410AI Min Qty: 1 | 0 |
|
$202.6800 / $281.3700 | Buy Now |
CAD Models for EB9478-000 by TE Connectivity
Part Data Attributes for EB9478-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
24 Weeks
|
Cable Entry-Max
|
0.5 inch
|
Cable Entry-Min
|
0.313 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Mounting Style
|
RIGHT ANGLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|