Part Details for EBCF-1-6-16-V-1-06-R-1-L by Samtec Inc
Overview of EBCF-1-6-16-V-1-06-R-1-L by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EBCF-1-6-16-V-1-06-R-1-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-EBCF-1-6-16-V-1-06-R-1-L-ND
|
DigiKey | EXAMAX 2.00 MM HIGH-SPEED BACKPL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
EBCF-1-6-16-V-1-06-R-1-L
|
Avnet Americas | ExaMAX 2.00 mm High-Speed Backplane Cable So - Bulk (Alt: EBCF-1-6-16-V-1-06-R-1-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-EBCF1616V106R1L
|
Mouser Electronics | Rectangular Cable Assemblies ExaMAX 2.00 mm High-Speed Backplane Cable Socket RoHS: Compliant | 0 |
|
$635.0200 / $685.3300 | Order Now |
DISTI #
60832dc2ea9cc002204bfa5c
|
Samtec | ExaMAX® 2.00 mm High-Speed Backplane Cable Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for EBCF-1-6-16-V-1-06-R-1-L
EBCF-1-6-16-V-1-06-R-1-L CAD Models
EBCF-1-6-16-V-1-06-R-1-L Part Data Attributes
|
EBCF-1-6-16-V-1-06-R-1-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EBCF-1-6-16-V-1-06-R-1-L
Samtec Inc
Cable Assembly, 192 Conductor(s), 34AWG, 125V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | BACKPLANE CONN. | |
Connector Side2 | BACKPLANE CONN. | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.02 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY | |
Jacket Material | THV | |
Length | 0.172 mm | |
MIL Conformance | NO | |
Number of Conductors | 192 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3.6 A | |
Rated Voltage | 125 V | |
Resistance | 0.984 Ω | |
Shielding | YES | |
Stranding | 1X34 | |
Wire Gauge | 34 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |