Part Details for EBCM-2-4-08-1-L-A-06-1-L-A by Samtec Inc
Overview of EBCM-2-4-08-1-L-A-06-1-L-A by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for EBCM-2-4-08-1-L-A-06-1-L-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-EBCM-2-4-08-1-L-A-06-1-L-A-ND
|
DigiKey | EXAMAX 2.00 MM HIGH-SPEED BACKPL Lead time: 4 Weeks | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
EBCM-2-4-08-1-L-A-06-1-L-A
|
Avnet Americas | ExaMAX 2.00 mm High-Speed Backplane Cable He - Bulk (Alt: EBCM-2-4-08-1-L-A-06-1-L-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
63f8f78a2172d8ef6d461e8d
|
Samtec | ExaMAX® 2.00 mm High-Speed Backplane Cable Header RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for EBCM-2-4-08-1-L-A-06-1-L-A
EBCM-2-4-08-1-L-A-06-1-L-A CAD Models
EBCM-2-4-08-1-L-A-06-1-L-A Part Data Attributes
|
EBCM-2-4-08-1-L-A-06-1-L-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EBCM-2-4-08-1-L-A-06-1-L-A
Samtec Inc
Cable Assembly, 64 Conductor(s), 30AWG, 125V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | BACKPLANE CONN. | |
Connector Side2 | BACKPLANE CONN. | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | THV | |
Length | 0.174 mm | |
MIL Conformance | NO | |
Number of Conductors | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3.6 A | |
Rated Voltage | 125 V | |
Resistance | 0.387 Ω | |
Shielding | YES | |
Stranding | 1X30 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |