Part Details for EBDW020A0B641-02HZ by OmniOn Power Inc
Overview of EBDW020A0B641-02HZ by OmniOn Power Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBDW020A0B641-02HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EBDW020A0B641-02HZ-ND
|
DigiKey | DC DC CONVERTER 12V 240W Min Qty: 504 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$69.7576 | Buy Now |
DISTI #
894-EBDW020A0B6412HZ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 48Vin 12Vout 20A TH 3.68mmPin NegHeatplt RoHS: Compliant | 0 |
|
$71.8500 | Order Now |
DISTI #
000000000005001759
|
Sager | Isolated DC/DC Converters - Through Hole 48Vin 12Vout 20A TH 3.68mmPin NegHeatplt Min Qty: 1 | 0 |
|
$68.1100 / $76.0100 | Buy Now |