Part Details for EBDW025A0B841Z by OmniOn Power Inc
Overview of EBDW025A0B841Z by OmniOn Power Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBDW025A0B841Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EBDW025A0B841Z-ND
|
DigiKey | DC DC CONVERTER 12V 300W Min Qty: 504 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$68.6561 | Buy Now |
DISTI #
150033964
|
Avnet Americas | Module DC-DC 1-OUT 12V 25A 300W 15-Pin 1/8-Brick Tray - Tape and Reel (Alt: 150033964) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$64.9097 / $74.1095 | Buy Now |
DISTI #
894-EBDW025A0B841Z
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 300W 48Vin 12V25A TH 2.79Pin Auto-Restart RoHS: Compliant | 0 |
|
$70.7900 | Order Now |
DISTI #
000000000005001767
|
Sager | Isolated DC/DC Converters - Through Hole 300W 48Vin 12V25A TH 2.79Pin Auto-Restart Min Qty: 1 | 0 |
|
$69.0700 / $76.2800 | Buy Now |