Part Details for EBH-09-D by SPC Multicomp
Overview of EBH-09-D by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBH-09-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R6697
|
Newark | Terminal Block, Eurostyle, 9 Position 24-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:9Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:15A, Colour:Green Rohs Compliant: Yes |Multicomp EBH-09-D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | 8 |
|
$2.2470 / $2.9960 | Buy Now |