Part Details for EBK-15-B by SPC Multicomp
Overview of EBK-15-B by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBK-15-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R6716
|
Newark | Terminal Block, Eurostyle 15 Position 24-12Awg, Pitch Spacing:3.81Mm, No. Of Positions:15Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:15A, Colour:Greenrohs Compliant: Yes |Multicomp EBK-15-B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | 80 |
|
$1.5150 / $3.0300 | Buy Now |