Part Details for EBKA-03-A by Adam Technologies Inc
Overview of EBKA-03-A by Adam Technologies Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBKA-03-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-EBKA-03-A-ND
|
DigiKey | EURO BLOCK 3P Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3083 / $1.2100 | Buy Now |
DISTI #
737-EBKA-03-A
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK 3P RoHS: Compliant | 400 |
|
$0.3080 / $1.2100 | Buy Now |
DISTI #
74895313
|
RS | Terminal block, EURO BLOCK, pluggable block, 3.50mm pitch, green, 3 position | Adam Tech EBKA-03-A RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3050 | RFQ |
|
Future Electronics | PLUGGABLE BLOCK, PITCH .138 [3.50] RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.3000 / $0.3450 | Buy Now |
|
Onlinecomponents.com | Euro Block 3Pos - Box RoHS: Compliant |
800 In Stock |
|
$0.2721 / $0.4527 | Buy Now |
DISTI #
EBKA-03-A
|
TME | Pluggable terminal block, 3.5mm, ways: 3, straight, plug, female Min Qty: 3 | 0 |
|
$0.2970 / $0.5780 | RFQ |
|
Powell Electronics | EURO BLOCK 3P Min Qty: 400 | 4092 |
|
$0.2706 / $0.3832 | Buy Now |
|
Master Electronics | Euro Block 3Pos - Box RoHS: Compliant |
800 In Stock |
|
$0.2721 / $0.4527 | Buy Now |