Part Details for EBKA-04-A by Adam Technologies Inc
Overview of EBKA-04-A by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBKA-04-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-EBKA-04-A-ND
|
DigiKey | EURO BLOCK 4P Min Qty: 1 Lead time: 14 Weeks Container: Box |
2195 In Stock |
|
$0.4565 / $1.3300 | Buy Now |
DISTI #
737-EBKA-04-A
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK 4P RoHS: Compliant | 640 |
|
$0.4280 / $1.2500 | Buy Now |
DISTI #
74895924
|
RS | Terminal block, pluggable, 3.50 mm pitch, green, 4 position | Adam Tech EBKA-04-A RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4940 | RFQ |
|
Future Electronics | 4 Position Euro Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks Container: Box | 400Box |
|
$0.5050 / $0.5650 | Buy Now |
|
Onlinecomponents.com | Euro Block 4Pos - Box RoHS: Compliant | 0 |
|
$0.4076 / $0.5911 | Buy Now |
DISTI #
EBKA-04-A
|
TME | Pluggable terminal block, 3.5mm, ways: 4, straight, plug, female Min Qty: 1 | 0 |
|
$0.3920 / $0.7610 | RFQ |