Part Details for EBKA-04-B by Adam Technologies Inc
Overview of EBKA-04-B by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBKA-04-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-EBKA-04-B-ND
|
DigiKey | EURO BLOCK 4P Min Qty: 1 Lead time: 14 Weeks Container: Box |
226 In Stock |
|
$0.4565 / $1.3300 | Buy Now |
DISTI #
737-EBKA-04-B
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK 4P RoHS: Compliant | 379 |
|
$0.4180 / $1.2500 | Buy Now |
DISTI #
74895923
|
RS | Terminal block, pluggable, 3.81 mm pitch, green, 4 position | Adam Tech EBKA-04-B RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4940 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.4970 | Buy Now |
|
Onlinecomponents.com | Euro Block 4Pos - Box RoHS: Compliant | 0 |
|
$0.4076 / $0.5911 | Buy Now |
DISTI #
EBKA-04-B
|
TME | Pluggable terminal block, 3.81mm, ways: 4, straight, plug, female Min Qty: 1 | 0 |
|
$0.3920 / $0.7610 | RFQ |
Part Details for EBKA-04-B
EBKA-04-B CAD Models
EBKA-04-B Part Data Attributes
|
EBKA-04-B
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
EBKA-04-B
Adam Technologies Inc
Barrier Strip Terminal Block, 8A, 1.309mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.309 mm2 | |
Wire Gauge | 16 AWG |