-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-EBKA-05-A-ND
|
DigiKey | EURO BLOCK 5P Min Qty: 1 Lead time: 14 Weeks Container: Box |
12243 In Stock |
|
$0.5464 / $1.7100 | Buy Now |
DISTI #
737-EBKA-05-A
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK 5P RoHS: Compliant | 578 |
|
$0.5460 / $1.6600 | Buy Now |
DISTI #
74895560
|
RS | Terminal block, pluggable, 3.50 mm pitch, green, 5 position | Adam Tech EBKA-05-A RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.5980 | Buy Now |
|
Onlinecomponents.com | Euro Block 5Pos - Box RoHS: Compliant |
1300 In Stock |
|
$0.4755 / $0.6417 | Buy Now |
|
Powell Electronics | EURO BLOCK 5P Min Qty: 300 | 5148 |
|
$0.4923 / $0.6970 | Buy Now |
|
Master Electronics | Euro Block 5Pos - Box RoHS: Compliant |
1300 In Stock |
|
$0.4755 / $0.6417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy