There are no models available for this part yet.
Overview of EBPA-05-C-C by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EBPA-05-C-C by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-EBPA-05-C-C-ND
|
DigiKey | EURO BLOCK 5P Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
192 In Stock |
|
$0.3367 / $1.0300 | Buy Now | |
DISTI #
737-EBPA-05-C-C
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK 5P RoHS: Compliant | 0 |
|
$0.2900 / $0.8000 | Order Now | |
DISTI #
74896049
|
RS | Terminal block, sockets, vertical, close type, 5.00 mm pitch, 5 position | Adam Tech EBPA-05-C-C RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2870 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 300 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.2540 | Buy Now | ||
Onlinecomponents.com | Euro Block 5Pos - Box RoHS: Compliant |
300 In Stock |
|
$0.2005 / $0.3023 | Buy Now | ||
Powell Electronics | EURO BLOCK 5P Min Qty: 900 | 660 |
|
$0.2093 / $0.2963 | Buy Now | ||
DISTI #
C1S105400053989
|
Chip1Stop | Terminal Blocks | 100 |
|
$0.3130 | Buy Now | |
Master Electronics | Euro Block 5Pos - Box RoHS: Compliant |
300 In Stock |
|
$0.2005 / $0.3023 | Buy Now |
CAD Models for EBPA-05-C-C by Adam Technologies Inc
Part Data Attributes for EBPA-05-C-C by Adam Technologies Inc
EBPA-05-C-C
Adam Technologies Inc
|
|
---|---|
Samacsys Manufacturer
|
Adam Tech
|
Want to compare parts?
-
EBPA-05-C-CAdam Technologies IncVS
-