Part Details for EBPA-05-C by Adam Technologies Inc
Overview of EBPA-05-C by Adam Technologies Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBPA-05-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-EBPA-05-C-ND
|
DigiKey | EURO BLOCK 5P Min Qty: 1 Lead time: 14 Weeks Container: Box |
461 In Stock |
|
$0.2953 / $1.0400 | Buy Now |
DISTI #
737-EBPA-05-C
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK 5P RoHS: Compliant | 0 |
|
$0.2370 / $0.6600 | Order Now |
DISTI #
74896050
|
RS | Terminal block, vertical, 5.00 mm pitch, green, 5 position | Adam Tech EBPA-05-C RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2870 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 300 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.2540 | Buy Now |
|
Onlinecomponents.com | Euro Block 5Pos - Box RoHS: Compliant |
300 In Stock |
|
$0.1928 / $0.2868 | Buy Now |
|
Powell Electronics | EURO BLOCK 5P Min Qty: 900 | 198 |
|
$0.2093 / $0.2963 | Buy Now |
DISTI #
C1S105400053970
|
Chip1Stop | Terminal Blocks | 100 |
|
$0.2460 | Buy Now |
|
Master Electronics | Euro Block 5Pos - Box RoHS: Compliant |
300 In Stock |
|
$0.1928 / $0.2868 | Buy Now |