Part Details for EBPA-05-D-C by Adam Technologies Inc
Overview of EBPA-05-D-C by Adam Technologies Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for EBPA-05-D-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-EBPA-05-D-C-ND
|
DigiKey | EURO BLOCK 5P Min Qty: 1 Lead time: 14 Weeks Container: Box |
880 In Stock |
|
$0.2223 / $0.7300 | Buy Now |
DISTI #
737-EBPA-05-D-C
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK 5P RoHS: Compliant | 0 |
|
$0.2140 / $0.6300 | Order Now |
DISTI #
74896047
|
RS | Terminal block, sockets, vertical, close type, 5.08 mm pitch, 5 position | Adam Tech EBPA-05-D-C RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2870 | RFQ |
|
Future Electronics | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200 (5.08mm) Ve RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.2350 / $0.2850 | Buy Now |
|
Onlinecomponents.com | Euro Block 5Pos - Box RoHS: Compliant |
300 In Stock |
|
$0.1928 / $0.2868 | Buy Now |
|
Powell Electronics | EURO BLOCK 5P Min Qty: 900 | 264 |
|
$0.2093 / $0.2963 | Buy Now |
DISTI #
C1S105400054003
|
Chip1Stop | Terminal Blocks | 100 |
|
$0.2960 | Buy Now |
|
Master Electronics | Euro Block 5Pos - Box RoHS: Compliant |
300 In Stock |
|
$0.1928 / $0.2868 | Buy Now |