Part Details for EBPA-05-D by Adam Technologies Inc
Overview of EBPA-05-D by Adam Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBPA-05-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-EBPA-05-D-ND
|
DigiKey | EURO BLOCK 5P Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2 In Stock |
|
$0.2419 / $0.9100 | Buy Now |
DISTI #
737-EBPA-05-D
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK 5P | 0 |
|
$0.2150 / $0.7300 | Order Now |
DISTI #
V99:2348_17756342
|
Arrow Electronics | Conn Shrouded Header (2 Sides) HDR 5 POS 5.08mm Solder ST Top Entry Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1723 | Americas - 91 |
|
$0.1592 | Buy Now |
DISTI #
74896048
|
RS | Terminal block, sockets, vertical, 5.08 mm pitch, green, 5 position | Adam Tech EBPA-05-D RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2490 | RFQ |
|
Future Electronics | 5 Position Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.2650 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Euro Block 5Pos - Box RoHS: Compliant |
800 On Order |
|
$0.2030 / $0.3062 | Buy Now |
|
Master Electronics | Euro Block 5Pos - Box RoHS: Compliant |
800 On Order |
|
$0.2030 / $0.3062 | Buy Now |