Part Details for EBR-04-B by Adam Technologies Inc
Overview of EBR-04-B by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBR-04-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-EBR-04-B
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK RoHS: Compliant | 0 |
|
$0.1770 / $0.1870 | Order Now |
|
Future Electronics | PCB Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Box | 1501Box |
|
$0.1790 / $0.1990 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1915 / $0.2792 | Buy Now |
DISTI #
CONN13800
|
Rutronik | 04P EURO BLOCK 3,81MM, PLUGGABLE 2 THRU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1570 | Buy Now |
Part Details for EBR-04-B
EBR-04-B CAD Models
EBR-04-B Part Data Attributes
|
EBR-04-B
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
EBR-04-B
Adam Technologies Inc
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, NYLON66 | |
Fastening Method | PLUG IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |