Part Details for EBR020E-0500-42-CE by Energy Recovery Products
Overview of EBR020E-0500-42-CE by Energy Recovery Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBR020E-0500-42-CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1800-1035-ND
|
DigiKey | LED DRIVER CC AC/DC 30-42V 500MA Min Qty: 1 Lead time: 17 Weeks Container: Box |
234 In Stock |
|
$12.3048 / $15.8800 | Buy Now |
DISTI #
773-EBR020E-0500-42
|
Mouser Electronics | LED Power Supplies 220 to 240 Vac, 85% efficiency, Round Plastic Case, Reverse Phase dimming, 1-100% dimming range, 21.0 W max, 500 mA Iout, 42 V max Vout RoHS: Compliant | 78 |
|
$11.1500 / $15.0900 | Buy Now |
|
Flip Electronics | Stock, ship today | 200 |
|
$7.4700 | RFQ |
|
Neutron USA | LED Power Supplies 220/230/240 Vac, 87% eff., Round Plastic Case, Forward/Reverse Phase dimming, 1-100% dim range, 21.0 W max, 500 mA Iout, 42 V max Vout | 50 |
|
$88.3100 | Buy Now |