Part Details for EBS-080S150DT2 by Inventronics (Hangzhou) Inc
Overview of EBS-080S150DT2 by Inventronics (Hangzhou) Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL5903-EVALZ | Analog Devices | ADL5903 EB | |
EVAL-ADXRS800Z-M | Analog Devices | EB - ADXRS800 MOTHERBOARD EVAL | |
EVAL-ADXL313-Z | Analog Devices | EB Digital Output |
Price & Stock for EBS-080S150DT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | EBS-080S Series 80 W 1050 mA 76 Vdc Out Max Dimmable Constant Current LED Driver RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$23.9200 / $24.7600 | Buy Now |