Part Details for EBVW020A0B1Z by OmniOn Power Inc
Overview of EBVW020A0B1Z by OmniOn Power Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBVW020A0B1Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-1306-ND
|
DigiKey | DC DC CONVERTER 12V 240W Min Qty: 576 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.4305 | Buy Now |
DISTI #
150019309
|
Avnet Americas | Module DC-DC 1-OUT 12V 20A 240W 8-Pin 1/8-Brick Tray - Bulk (Alt: 150019309) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$51.4604 / $58.7540 | Buy Now |
DISTI #
894-EBVW020A0B1Z
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 48Vin 12Vout 20A TH neg logic RoHS: Compliant | 0 |
|
$56.3800 | Order Now |
DISTI #
000000000005001770
|
Sager | Isolated DC/DC Converters - Through Hole 48Vin 12Vout 20A TH neg logic Min Qty: 1 | 0 |
|
$53.1500 / $59.3100 | Buy Now |
DISTI #
150019309
|
Avnet Abacus | (Alt: 150019309) RoHS: Compliant Min Qty: 576 Package Multiple: 36 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |