Part Details for EBVW020A0B41-HZ by OmniOn Power Inc
Overview of EBVW020A0B41-HZ by OmniOn Power Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBVW020A0B41-HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-1305-ND
|
DigiKey | DC DC CONVERTER 12V 240W Min Qty: 36 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.9856 | Buy Now |
DISTI #
CC109167516
|
Avnet Americas | Intermediate Bus Converter DC DC Converter 1 Output 12V 20A 36V - 75V Input - Bulk (Alt: CC109167516) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$55.2323 / $63.0605 | Buy Now |
DISTI #
894-EBVW020A0B41-HZ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 36-75 VDC INPUT 12VDC OUTPUT 240W RoHS: Compliant | 0 |
|
$66.9900 | Order Now |
DISTI #
000000000005001771
|
Sager | Isolated DC/DC Converters - Through Hole 36-75 VDC INPUT 12VDC OUTPUT 240W Min Qty: 1 | 0 |
|
$57.0400 / $63.6600 | Buy Now |