Part Details for EBVW020A0B641-HZ by OmniOn Power Inc
Overview of EBVW020A0B641-HZ by OmniOn Power Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBVW020A0B641-HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EBVW020A0B641-HZ-ND
|
DigiKey | DC DC CONVERTER 12V 240W Min Qty: 360 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.6828 | Buy Now |
DISTI #
150020433
|
Avnet Americas | Module DC-DC 1-OUT 12V 20A 240W 8-Pin 1/8-Brick Tray - Bulk (Alt: 150020433) RoHS: Compliant Min Qty: 360 Package Multiple: 36 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$56.4261 / $64.4235 | Buy Now |
DISTI #
894-EBVW020A0B641-HZ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 48Vin 12Vout 20A TH 3.68mm pin neg logic RoHS: Compliant | 0 |
|
$73.4700 | Order Now |
DISTI #
150020433
|
Avnet Americas | Module DC-DC 1-OUT 12V 20A 240W 8-Pin 1/8-Brick Tray - Bulk (Alt: 150020433) RoHS: Compliant Min Qty: 360 Package Multiple: 36 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$56.4261 / $64.4235 | Buy Now |