There are no models available for this part yet.
Overview of EBVW020A0B841Z by OmniOn Power Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EBVW020A0B841Z by OmniOn Power Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EBVW020A0B841Z-ND
|
DigiKey | DC DC CONVERTER 12V 240W Min Qty: 360 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.7066 | Buy Now | |
DISTI #
150022307
|
Avnet Americas | Module DC-DC 1-OUT 12V 20A 240W 8-Pin 1/8-Brick Tray - Bulk (Alt: 150022307) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$52.6669 / $60.1315 | Buy Now | |
DISTI #
894-EBVW020A0B841Z
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 48Vin 12Vout 20A TH 2.79mm pin neg logic RoHS: Compliant | 0 |
|
$57.8300 | Order Now | |
DISTI #
000000000005001778
|
Sager | Isolated DC/DC Converters - Through Hole 48Vin 12Vout 20A TH 2.79mm pin neg logic Min Qty: 1 | 0 |
|
$54.4000 / $60.7000 | Buy Now |
CAD Models for EBVW020A0B841Z by OmniOn Power Inc
Related Parts for EBVW020A0B841Z
-
EBVW020A0B941ZPower Supply Modules
-
EC7A-48S15SOther Analog ICs
-
IRLML2502TRPBFPower Field-Effect Transistors
-
ESD7104MUTAGTransient Suppressors
-
MP5083GG-ZPeripheral Drivers
-
50051RNetwork Interfaces
-
T1042NSE7PQBMicroprocessors
-
S25FL512SAGMFIR13Flash Memories
-
SCS1000-3Terminals and Terminal Blocks