Part Details for EBVW025A0B41-HZ by OmniOn Power Inc
Overview of EBVW025A0B41-HZ by OmniOn Power Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBVW025A0B41-HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-1304-ND
|
DigiKey | DC DC CONVERTER 12V 300W Min Qty: 180 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.3302 | Buy Now |
DISTI #
150023485
|
Avnet Americas | Module DC-DC 1-OUT 12V 25A 300W 8-Pin 1/8-BrickTray - Bulk (Alt: 150023485) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$57.1246 / $65.2210 | Buy Now |
DISTI #
894-EBVW025A0B41-HZ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 48Vin 12Vout 25A TH Neg Logic Heat Plate RoHS: Compliant | 178 |
|
$60.4100 / $72.6800 | Buy Now |
DISTI #
000000000005001783
|
Sager | Isolated DC/DC Converters - Through Hole 48Vin 12Vout 25A TH Neg Logic Heat Plate Min Qty: 1 | 0 |
|
$59.0000 / $65.8400 | Buy Now |
DISTI #
150023485
|
Avnet Abacus | (Alt: 150023485) RoHS: Compliant Min Qty: 180 Package Multiple: 36 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |