Part Details for EBVW025A0B9641-HZ by OmniOn Power Inc
Overview of EBVW025A0B9641-HZ by OmniOn Power Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBVW025A0B9641-HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EBVW025A0B9641-HZ-ND
|
DigiKey | DC DC CONVERTER 12V 300W Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
500 In Stock |
|
$63.9209 / $75.7600 | Buy Now |
DISTI #
150021954
|
Avnet Americas | Module DC-DC 1-OUT 12V 25A 300W 8-Pin Eighth-Brick Tray - Bulk (Alt: 150021954) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$59.5376 / $67.9760 | Buy Now |
DISTI #
894-EBVW025A0B9641HZ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 36-75V 12Vout 25A TH Trim/Sence NegLogic RoHS: Compliant | 0 |
|
$63.9300 | Order Now |
DISTI #
000000000005001788
|
Sager | Isolated DC/DC Converters - Through Hole 36-75V 12Vout 25A TH Trim/Sence NegLogic Min Qty: 1 | 0 |
|
$61.4900 / $68.6200 | Buy Now |
DISTI #
150021954
|
Avnet Abacus | (Alt: 150021954) RoHS: Compliant Min Qty: 504 Package Multiple: 36 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |