Part Details for EC-3.6864M by Ecliptek Corporation
Overview of EC-3.6864M by Ecliptek Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC-3.6864M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 74 |
|
RFQ | ||
|
Quest Components | 59 |
|
$1.1375 / $2.2750 | Buy Now |
Part Details for EC-3.6864M
EC-3.6864M CAD Models
EC-3.6864M Part Data Attributes
|
EC-3.6864M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC-3.6864M
Ecliptek Corporation
CRYSTALS 50/100 0+70 18PF 3.6864MHZ AT CUT FUND HC-49/U
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | HC-49/U, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 2000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | NO |
Alternate Parts for EC-3.6864M
This table gives cross-reference parts and alternative options found for EC-3.6864M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC-3.6864M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EUAA18-3.6864M-L | Quartz Crystal Resonator HC49/U Thru-Hole Metal Resistance Weld Seal 3.6864MHz ±50ppm/100ppm over 0°C to +70°C | Ecliptek Corporation | EC-3.6864M vs EUAA18-3.6864M-L |
EC-3.6864M-I2 | CRYSTALS 50/100 0+70 18PF 3.6864MHZ ATCUT FUND HC-49/U | Ecliptek Corporation | EC-3.6864M vs EC-3.6864M-I2 |
ECA-3.6864M | QUARTZ CRYSTAL RESONATOR, 3.6864 MHz, RESISTANCE WELDED PACKAGE-2 | Ecliptek Corporation | EC-3.6864M vs ECA-3.6864M |
EUAA18-3.6864M-I2TR | QUARTZ CRYSTAL RESONATOR, 3.6864MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 | Ecliptek Corporation | EC-3.6864M vs EUAA18-3.6864M-I2TR |
EUAA18-3.6864M-I2 | Quartz Crystal Resonator HC49/U Thru-Hole Metal Resistance Weld Seal 3.6864MHz ±50ppm/100ppm over 0°C to +70°C | Ecliptek Corporation | EC-3.6864M vs EUAA18-3.6864M-I2 |