Part Details for EC041001B000G by Anytek Technology Corporation Ltd
Overview of EC041001B000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC041001B000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EC041001B000G-ND
|
DigiKey | TERM BLK 4POS SIDE ENT 3.5MM SMD Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7195 | Buy Now |
DISTI #
71864032
|
RS | TerminalBlock, EB-5.80-2-24PGreen, ZincContact | Amphenol - Anytek EC041001B000G RoHS: Compliant Min Qty: 2010 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7680 | RFQ |
DISTI #
ANYEC041001B000G
|
Heilind Electronics | EC 3.5 4P BLACK WITH PILLAR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 150V 10A - 16-26 AWG - 3.5mm Pitch - 4 Pole Black - With Pillar& with cover(T&R package) RoHS: Compliant | 0 |
|
$0.6800 / $1.4250 | Buy Now |
DISTI #
ANYEC041001B000G
|
Interstate Connecting Components | EC 3.5 4P BLACK WITH PILLAR | 0 |
|
Buy Now |