Part Details for EC1078B-500 by EIC Corporation
Overview of EC1078B-500 by EIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC1078B-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 305 |
|
RFQ |
Part Details for EC1078B-500
EC1078B-500 CAD Models
EC1078B-500 Part Data Attributes
|
EC1078B-500
EIC Corporation
Buy Now
Datasheet
|
Compare Parts:
EC1078B-500
EIC Corporation
RF/Microwave Amplifier, 1 Func, BIPolar
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EIC CORPORATION | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5.6 V | |
Surface Mount | YES | |
Technology | BIPOLAR |