Part Details for EC1089B by EIC Corporation
Overview of EC1089B by EIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EC1089B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Microwave Amplifier, Single, 3 Pin, Plastic, TO-243 | 108 |
|
$8.8800 / $14.4000 | Buy Now |
Part Details for EC1089B
EC1089B CAD Models
EC1089B Part Data Attributes
|
EC1089B
EIC Corporation
Buy Now
Datasheet
|
Compare Parts:
EC1089B
EIC Corporation
RF/Microwave Amplifier, 1 Func, BIPolar,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EIC CORPORATION | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
Supply Current-Max | 175 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |