There are no models available for this part yet.
Overview of EC1248-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EC1248-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EC1248-000-ND
|
DigiKey | WIRE MARKER PUSH ON 4.5MM WHITE Min Qty: 10000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0208 | Buy Now | |
DISTI #
EC1248-000
|
Avnet Americas | AMPEC1248-000 - Bag (Alt: EC1248-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 3 Days Container: Bag | 0 |
|
$0.0147 / $0.0162 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.0139 | Buy Now | ||
Onlinecomponents.com | 06201921 RoHS: Compliant |
1000 In Stock |
|
$0.0149 / $0.0215 | Buy Now | ||
DISTI #
RYC06201921
|
Interstate Connecting Components | EC1248-000 4-1198159-9 06201921 | 0 |
|
$0.0172 / $0.0186 | Buy Now | |
DISTI #
EC1248-000
|
Avnet Abacus | AMPEC1248-000 (Alt: EC1248-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
EC1248-000
|
Avnet Abacus | AMPEC1248-000 (Alt: EC1248-000) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 06201921 RoHS: Compliant |
1000 In Stock |
|
$0.0149 / $0.0215 | Buy Now |
CAD Models for EC1248-000 by TE Connectivity
Part Data Attributes for EC1248-000 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|