EC1400SJETTS-FREQ2TR
Ecliptek Corporation
Description: CRYSTAL OSCILLATOR, CLOCK, 53.126 MHz - 66.667 MHz, HCMOS/TTL OUTPUT, PLASTIC PACKAGE-4

Overview of EC1400SJETTS-FREQ2TR by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for EC1400SJETTS-FREQ2TR by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EC1400SJETTS-FREQ2TR by Ecliptek Corporation

EC1400SJETTS-FREQ2TR
Ecliptek Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
unknown
Additional Feature
BULK; TRI-STATE ENABLE/DISABLE FUNCTION
Fall Time-Max
8 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
66.667 MHz
Operating Frequency-Min
53.126 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS
Output Load
15 pF
Physical Dimension
14.0mm x 9.8mm x 4.7mm
Rise Time-Max
8 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
60/40 %
Want to compare parts?
  1. EC1400SJETTS-FREQ2TR
    Ecliptek Corporation
    CRYSTAL OSCILLATOR, CLOCK, 53.126 MHz - 66.667 MHz, HCMOS/TTL OUTPUT, PLASTIC PACKAGE-4
    VS

Alternate Parts for EC1400SJETTS-FREQ2TR

This table gives cross-reference parts and alternative options found for EC1400SJETTS-FREQ2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC1400SJETTS-FREQ2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EC1400SJETTS-FREQ2 CRYSTAL OSCILLATOR, CLOCK, 53.126 MHz - 66.667 MHz, HCMOS/TTL OUTPUT, PLASTIC PACKAGE-4 Ecliptek Corporation EC1400SJETTS-FREQ2TR vs EC1400SJETTS-FREQ2

Related Parts for EC1400SJETTS-FREQ2TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC1400SJETTS-FREQ2TR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC1400SJETTS-FREQ2TR by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EC1400SJETTS-FREQ2TR would you like to use for your alert(s)?
  • Please alert me when EC1400SJETTS-FREQ2TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EC1400SJETTS-FREQ2TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC1400SJETTS-FREQ2TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EC1400SJETTS-FREQ2TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC1400SJETTS-FREQ2TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC1400SJETTS-FREQ2TR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: