Part Details for EC170 by Extech by FLIR
Overview of EC170 by Extech by FLIR
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X3330
|
Newark | Salinity Meter, 0-70Ppt, Conductivity Range:-, Tds Range Max:-, Salinity Range Max:0.00007Ppm, Temperature Measuring Range:0°C To 50°C, External Height:165Mm, External Width:35Mm, External Depth:32Mm, Product Range:- Rohs Compliant: Yes |Extech Instruments EC170 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.6900 | Buy Now |
DISTI #
EC170-ND
|
DigiKey | SALINITY METER Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$84.6900 | Buy Now |
DISTI #
685-EC170
|
Mouser Electronics | Environmental Test Equipment Salinity Meter RoHS: Compliant | 0 |
|
$84.6900 | Order Now |
DISTI #
70317765
|
RS | Salinity Meter | FLIR Commercial Systems Inc. - Extech Division EC170 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$84.6900 | Buy Now |
|
Onlinecomponents.com | Salinity Meter, Waterproof Meter with Automatic Temperature Compensation RoHS: Compliant |
2 In Stock 50 Factory Stock |
|
$77.2000 / $95.5300 | Buy Now |
|
Master Electronics | Salinity Meter, Waterproof Meter with Automatic Temperature Compensation RoHS: Compliant |
2 In Stock 50 Factory Stock |
|
$77.2000 / $95.5300 | Buy Now |
DISTI #
43377.1
|
TestEquity LLC | Extech EC170 Salinity/Temperature Meter | 0 |
|
$84.6900 | Buy Now |