Part Details for EC1SA21N by Cincon Electronics Corporation
Overview of EC1SA21N by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EC1SA21N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-1012-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 24 Weeks Container: Tube |
75 In Stock |
|
$3.3093 / $3.9300 | Buy Now |
DISTI #
418-EC1SA21N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 1 Watt, Unregulated Output, 24VDC Input, 5VDC Output, 200mA, 80% Efficiency, 220uF, SIP RoHS: Compliant | 8 |
|
$2.9900 / $3.8400 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 1W - Unregulated - 21.6-26.4 VDC Input - 5 VDC Output - 0.2A - SIP Package RoHS: Compliant | 0 |
|
$2.6800 / $2.9400 | Buy Now |
DISTI #
000000000005584009
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 1 Watt, Unregulated Output, 24VDC Input, 5VDC Output, 200mA, 80% Efficiency, 220uF, SIP Min Qty: 1 | 0 |
|
$2.6800 / $3.0000 | Buy Now |