Datasheets
EC2-20-16.384M by: Ecliptek Corporation

CRYSTALS 50/100 0+70 20PF 16.384MHZ AT CUT FUND HC-49/US

Part Details for EC2-20-16.384M by Ecliptek Corporation

Overview of EC2-20-16.384M by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
UPD70F3384M2GMA1-GAR-AX Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion)
UPD70F3384M2GMA2-GAR-AX Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion)
UPD70F3384M2GMA-GAR-AX Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion)

Part Details for EC2-20-16.384M

EC2-20-16.384M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EC2-20-16.384M Part Data Attributes

EC2-20-16.384M Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
EC2-20-16.384M Ecliptek Corporation CRYSTALS 50/100 0+70 20PF 16.384MHZ AT CUT FUND HC-49/US
Pbfree Code No
Part Life Cycle Code Transferred
Ihs Manufacturer ECLIPTEK CORP
Package Description HC-49/US, 2 PIN
Reach Compliance Code unknown
HTS Code 8541.60.00.50
Additional Feature AT-CUT; BULK
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 1000 µW
Frequency Stability 0.01%
Frequency Tolerance 50 ppm
Load Capacitance 20 pF
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 16.384 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Physical Dimension L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch)
Series Resistance 50 Ω
Surface Mount NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC2-20-16.384M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC2-20-16.384M by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EC2-20-16.384M would you like to use for your alert(s)?
  • Please alert me when EC2-20-16.384M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EC2-20-16.384M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC2-20-16.384M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EC2-20-16.384M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC2-20-16.384M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC2-20-16.384M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: