EC2-3TNJ
Description: Power/Signal Relay

Overview of EC2-3TNJ by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for EC2-3TNJ by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80-EC2-3TNJ
Mouser Electronics Low Signal Relays - PCB 3V 2A Dbl Latching LL=2.8mm RoHS: Compliant 0
Order Now

CAD Models for EC2-3TNJ by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EC2-3TNJ by KEMET Corporation

EC2-3TNJ
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
KEMET
Relay Type
POWER/SIGNAL RELAY
Want to compare parts?
  1. EC2-3TNJ
    KEMET Corporation
    Power/Signal Relay
    VS

Related Parts for EC2-3TNJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC2-3TNJ by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC2-3TNJ by KEMET Corporation

Select Manufacturer
Which Manufacturer of EC2-3TNJ would you like to use for your alert(s)?
  • Please alert me when EC2-3TNJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EC2-3TNJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC2-3TNJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EC2-3TNJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC2-3TNJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC2-3TNJ by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: