Part Details for EC2-5ND by World Products Inc
Overview of EC2-5ND by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC2-5ND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 5VDC 125Ohm 2A DPDT (15x7.5x9.4)mm THT Signal Relay RoHS: Compliant | 0 |
|
$1.5200 / $3.1900 | Buy Now |
|
NAC | Power/SIGNAL RELAY, DPDT, Latched, 200mW(Coil), Random, AC/DC Output-NEC/TOKIN isnow NEXEM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5 |
|
$1.5340 / $2.6100 | Buy Now |
Part Details for EC2-5ND
EC2-5ND CAD Models
EC2-5ND Part Data Attributes
|
EC2-5ND
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
EC2-5ND
World Products Inc
Electromechanical Relay, DPDT, Latched, 200mW (Coil), Random, AC/DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 7.5 mm | |
Body Height | 9.4 mm | |
Body Length or Diameter | 15 mm | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 125 Ω | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact Resistance | 50 mΩ | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | Silver Alloy | |
End Contact Plating | GOLD ALLOY | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 8 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 15mm x 7.5mm x 9.4mm | |
Reference Standard | TUV | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Release Time | 1 ms | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |