Part Details for EC21ECGA-128-SNNS by Quectel Wireless Solutions Co Ltd
Overview of EC21ECGA-128-SNNS by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC21ECGA-128-SNNS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EC21ECGA-128-SNNS
|
Avnet Americas | LTE Cat 1 Module 42Mbps UART/USB 2.0 900MHz/1800MHz 3.8V Surface Mount T/R - Tape and Reel (Alt: EC21ECGA-128-SNNS) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
277-EC21ECG128-SNNS
|
Mouser Electronics | Cellular Modules RoHS: Compliant | 0 |
|
Order Now |