Part Details for EC21JFA-512-STD by Quectel Wireless Solutions Co Ltd
Overview of EC21JFA-512-STD by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC21JFA-512-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-EC21JFA-512-STDCT-ND
|
DigiKey | RF TXRX MOD CELLULAR CARD EDGE Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$43.2250 / $57.1200 | Buy Now |
DISTI #
EC21JFA-512-STD
|
Avnet Americas | IoT Wi-Fi Module LTE category 1 10Mbps (DL)/5Mbps (UL) 3.8V 80-Pin LCC - Tape and Reel (Alt: EC21JFA-512-STD) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$44.4600 | Buy Now |
DISTI #
277-EC21JFA-512-STD
|
Mouser Electronics | Cellular Modules External, 698-960, 1710-2700, LTE (4G), Monopole, 3000 +/-50 (LMR200) , SMA Male (center pin) , Screw, 54 91 RoHS: Compliant | 223 |
|
$43.2200 / $57.1200 | Buy Now |
DISTI #
EC21JFA-512-STD
|
Avnet Silica | (Alt: EC21JFA-512-STD) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for EC21JFA-512-STD
EC21JFA-512-STD CAD Models
EC21JFA-512-STD Part Data Attributes
|
EC21JFA-512-STD
Quectel Wireless Solutions Co Ltd
Buy Now
|
Compare Parts:
EC21JFA-512-STD
Quectel Wireless Solutions Co Ltd
|
Samacsys Manufacturer | Quectel |