Part Details for EC25EFA-MINIPCIE/06A16-2020020200 by Quectel Wireless Solutions Co Ltd
Overview of EC25EFA-MINIPCIE/06A16-2020020200 by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC25EFA-MINIPCIE/06A16-2020020200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EC25EFA-MINIPCIE/06A16-2020020200
|
Avnet Silica | LTE Cat 4 Module 150Mbps 800/850/900/1800/2100/2300/2500/2600MHz 3V to 3.6V (Alt: EC25EFA-MINIPCIE/06A16-2020020200) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |