Part Details for EC2A01S by Cincon Electronics Corporation
Overview of EC2A01S by Cincon Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC2A01S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-EC2A01S
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC Converter, 1.5 Watt, 5VDC Input, 5VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, SMD RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000003149343
|
Sager | Isolated DC/DC Converters - SMD DC-DC Converter, 1.5 Watt, 5VDC Input, 5VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, SMD | 0 |
|
Buy Now |
Part Details for EC2A01S
EC2A01S CAD Models
EC2A01S Part Data Attributes
|
EC2A01S
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2A01S
Cincon Electronics Corporation
Analog Circuit,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |