Part Details for EC2A02HM by Cincon Electronics Corporation
Overview of EC2A02HM by Cincon Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC2A02HM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-EC2A02HM
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 1.5 Watt, 5VDC Input, 12VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, DIP-24 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000005584059
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 1.5 Watt, 5VDC Input, 12VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, DIP-24 | 0 |
|
Buy Now |
Part Details for EC2A02HM
EC2A02HM CAD Models
EC2A02HM Part Data Attributes
|
EC2A02HM
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2A02HM
Cincon Electronics Corporation
Analog Circuit,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |