There are no models available for this part yet.
Overview of EC2SA-05D15N by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EC2SA-05D15N by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-1054-ND
|
DigiKey | DC DC CONVERTER +/-15V 2W Min Qty: 1 Lead time: 24 Weeks Container: Tube |
1109 In Stock |
|
$7.6100 | Buy Now | |
DISTI #
418-EC2SA-05D15N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Wide Input Range, 4.5-9VDC Input, +/-15VDC Output RoHS: Compliant | 18 |
|
$7.1400 | Buy Now | |
Onlinecomponents.com | Isolated DC/DC Converter - 2W - Dual Output - 4.5-9 VDC Input - ±15 VDC Output - ±67mA - 1.5kVDC Isolation - Under Voltage Protect - Remote On/Off - 8-Pin SIP RoHS: Compliant | 0 |
|
$6.3900 / $7.0700 | Buy Now | ||
DISTI #
000000000005584256
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Wide Input Range, 4.5-9VDC Input, +/-15VDC Output Min Qty: 1 | 0 |
|
$6.6200 / $7.4000 | Buy Now |
CAD Models for EC2SA-05D15N by Cincon Electronics Corporation
Part Data Attributes for EC2SA-05D15N by Cincon Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cincon
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|