Part Details for EC2SA-48D15N by Cincon Electronics Corporation
Overview of EC2SA-48D15N by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EC2SA-48D15N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-1075-ND
|
DigiKey | DC DC CONVERTER +/-15V 2W Min Qty: 1 Lead time: 24 Weeks Container: Tube |
15 In Stock |
|
$10.7600 | Buy Now |
DISTI #
418-EC2SA-48D15N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Wide Input Range, 36-75VDC Input, +/-15VDC Output RoHS: Compliant | 0 |
|
$9.8200 / $9.9500 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 2W - Dual Output - 36-75 VDC Input - ±15 VDC Output - ±67mA - 1.5kVDC Isolation - Under Voltage Protect - Remote On/Off - 8-Pin SIP RoHS: Compliant | 0 |
|
$5.6300 / $6.2400 | Buy Now |
DISTI #
000000000005584277
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Wide Input Range, 36-75VDC Input, +/-15VDC Output Min Qty: 1 | 0 |
|
$6.6200 / $7.4000 | Buy Now |
Part Details for EC2SA-48D15N
EC2SA-48D15N CAD Models
EC2SA-48D15N Part Data Attributes
|
EC2SA-48D15N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2SA-48D15N
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |