Part Details for EC2SA21N by Cincon Electronics Corporation
Overview of EC2SA21N by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC2SA21N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-1042-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 24 Weeks Container: Tube |
82 In Stock |
|
$6.5024 / $7.2700 | Buy Now |
DISTI #
418-EC2SA21N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Unregulated Output, 24VDC Input, 5VDC Output RoHS: Compliant | 4 |
|
$6.5000 / $7.2700 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 2W - 24 VDC Input - 5 VDC Output - 400mA - 1kVDC Isolation - 7-Pin SIP Package RoHS: Compliant | 0 |
|
$6.8000 / $9.0000 | Buy Now |