Part Details for EC2SA21NH by Cincon Electronics Corporation
Overview of EC2SA21NH by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC2SA21NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-EC2SA21NH
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 24VDC in 5VDC out 400mA | 10 |
|
$6.4900 / $8.5400 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 2W - 24 VDC Input - 5 VDC Output - 400mA - 3kVDC Isolation - 7-Pin SIP Package RoHS: Compliant | 0 |
|
$6.6200 / $7.3300 | Buy Now |
DISTI #
000000000006068750
|
Sager | Isolated DC/DC Converters - Through Hole 2W 24VDC in 5VDC out 400mA Min Qty: 1 | 0 |
|
$6.6200 / $7.4000 | Buy Now |
Part Details for EC2SA21NH
EC2SA21NH CAD Models
EC2SA21NH Part Data Attributes
|
EC2SA21NH
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2SA21NH
Cincon Electronics Corporation
DC-DC Unregulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |