Part Details for EC2SB-24D15S by Cincon Electronics Corporation
Overview of EC2SB-24D15S by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EC2SB-24D15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2636-ND
|
DigiKey | DC DC CONVERTER +/-15V 10W Min Qty: 1 Lead time: 24 Weeks Container: Strip | Temporarily Out of Stock |
|
$28.8800 | Buy Now |
DISTI #
418-EC2SB-24D15S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole RoHS: Compliant | 0 |
|
$23.2800 / $29.6400 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 10W - 18-36 VDC Input - ±15 VDC Output - ±0.333A - Encapsulated - SMD RoHS: Compliant | 0 |
|
$21.1400 / $23.6400 | Buy Now |
DISTI #
EC2SB-24D15S
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$23.5900 / $27.6900 | RFQ |
DISTI #
000000000006068772
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$21.1400 / $23.6400 | Buy Now |
Part Details for EC2SB-24D15S
EC2SB-24D15S CAD Models
EC2SB-24D15S Part Data Attributes
|
EC2SB-24D15S
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2SB-24D15S
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO -15V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XDMA-G6 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.333 A | |
Output Voltage-Max | 15.225 V | |
Output Voltage-Min | 14.775 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | INPUT UNDER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Screening Level | IEC 62368-1 | |
Seated Height-Max | 9.7 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.02 s | |
Width | 25.4 mm |