There are no models available for this part yet.
Overview of EC2SBW-48D15HN by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EC2SBW-48D15HN by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-EC2SBW-48D15HN-ND
|
DigiKey | Isolated DC/DC Converters 10W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$26.1000 | Buy Now | |
DISTI #
418-EC2SBW-48D15HN
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 18-74Vin +/-15Vout 333mA NL RoHS: Compliant | 18 |
|
$18.0200 / $25.4100 | Buy Now | |
DISTI #
000000000007213171
|
Sager | Isolated DC/DC Converters - Through Hole 10W 18-74Vin +/-15Vout 333mA NL Min Qty: 1 | 20 |
|
$21.1400 / $23.6400 | Buy Now |